D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M001-072LB01

DigiKey Part Number
37-680M001-072LB01-ND
Manufacturer
Manufacturer Product Number
680M001-072LB01
Description
M PWR CONT // 10-12AWG // GF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M001-072LB01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
NorComp Inc.
Wire Gauge
10-12 AWG
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Power
Contact Finish Thickness
Flash
Contact Type
Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
146,51000 Kč46,51 Kč
1039,54200 Kč395,42 Kč
2537,07280 Kč926,82 Kč
5035,29580 Kč1 764,79 Kč
20032,00590 Kč6 401,18 Kč
40030,47718 Kč12 190,87 Kč
60029,61758 Kč17 770,55 Kč
1 00028,56932 Kč28 569,32 Kč
2 60026,70779 Kč69 440,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,51000 Kč
Unit Price with VAT:56,27710 Kč