Parametric Equivalent

680M5W5173L000 | |
|---|---|
DigiKey Part Number | 37-680M5W5173L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5173L000 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W5173L000 Models |
Category | Contact Type Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 (Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Color Black |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB5W5PA00LF | Amphenol CS (FCI) | 750 | 609-1520-ND | 66,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,18000 Kč | 87,18 Kč |
| 10 | 74,14100 Kč | 741,41 Kč |
| 25 | 69,49040 Kč | 1 737,26 Kč |
| 50 | 66,17040 Kč | 3 308,52 Kč |
| 100 | 63,01070 Kč | 6 301,07 Kč |
| 250 | 59,06444 Kč | 14 766,11 Kč |
| 500 | 56,24604 Kč | 28 123,02 Kč |
| 1 000 | 53,56297 Kč | 53 562,97 Kč |
| 2 500 | 50,21270 Kč | 125 531,75 Kč |
| Unit Price without VAT: | 87,18000 Kč |
|---|---|
| Unit Price with VAT: | 105,48780 Kč |












