
680M5W5273L000 | |
|---|---|
DigiKey Part Number | 37-680M5W5273L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5273L000 |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W5273L000 Models |
Category | Contact Type Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Board Side (4-40) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Positions 5 (Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 10 | 69,92800 Kč | 699,28 Kč |
| 25 | 65,53640 Kč | 1 638,41 Kč |
| 50 | 62,40800 Kč | 3 120,40 Kč |
| 100 | 59,42770 Kč | 5 942,77 Kč |
| 250 | 55,70588 Kč | 13 926,47 Kč |
| 500 | 53,04722 Kč | 26 523,61 Kč |
| 1 000 | 50,51703 Kč | 50 517,03 Kč |
| 2 500 | 47,35725 Kč | 118 393,12 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |










