
680M702-072-002 | |
|---|---|
DigiKey Part Number | 37-680M702-072-002-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-072-002 |
Description | POWER CONTACT HAND CRIMP TOOL & |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer NorComp Inc. | Tool Type Hand Crimper |
Series | For Use With/Related Products D-Sub Contacts |
Packaging Box | Wire Gauge or Range - AWG 10-18 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38 586,01000 Kč | 38 586,01 Kč |
| 5 | 35 771,81200 Kč | 178 859,06 Kč |
| Unit Price without VAT: | 38 586,01000 Kč |
|---|---|
| Unit Price with VAT: | 46 689,07210 Kč |





