
680M702-071-002 | |
|---|---|
DigiKey Part Number | 37-680M702-071-002-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-071-002 |
Description | SIGNAL CONTACT HAND CRIMP TOOL & |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Method Manual |
Manufacturer NorComp Inc. | Tool Type Hand Crimper |
Series | For Use With/Related Products D-Sub Contacts |
Packaging Box | Wire Gauge or Range - AWG 20-30 AWG |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 815,00000 Kč | 28 815,00 Kč |
| 5 | 26 712,55800 Kč | 133 562,79 Kč |
| Unit Price without VAT: | 28 815,00000 Kč |
|---|---|
| Unit Price with VAT: | 34 866,15000 Kč |



