
680M001-072LC01 | |
|---|---|
DigiKey Part Number | 37-680M001-072LC01-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LC01 |
Description | M PWR CONT // 12-14AWG // GF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LC01 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 12-14 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness Flash |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 10 | 38,72900 Kč | 387,29 Kč |
| 25 | 36,30520 Kč | 907,63 Kč |
| 50 | 34,57000 Kč | 1 728,50 Kč |
| 200 | 31,34685 Kč | 6 269,37 Kč |
| 400 | 29,85048 Kč | 11 940,19 Kč |
| 600 | 29,00862 Kč | 17 405,17 Kč |
| 1 000 | 27,98182 Kč | 27 981,82 Kč |
| 2 600 | 26,15841 Kč | 68 011,87 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |











