
680M001-071LA01 | |
|---|---|
DigiKey Part Number | 37-680M001-071LA01-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-071LA01 |
Description | M SIG CONT // 20-24AWG // GF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-071LA01 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 20-24 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Contact Finish Thickness Flash |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,60080 Kč | 215,02 Kč |
| 50 | 8,18780 Kč | 409,39 Kč |
| 100 | 7,79790 Kč | 779,79 Kč |
| 250 | 7,30776 Kč | 1 826,94 Kč |
| 500 | 6,95864 Kč | 3 479,32 Kč |
| 1 000 | 6,62621 Kč | 6 626,21 Kč |
| 2 500 | 6,21118 Kč | 15 527,95 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











