D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M001-071LB01

DigiKey Part Number
37-680M001-071LB01-ND
Manufacturer
Manufacturer Product Number
680M001-071LB01
Description
M SIG CONT // 26-30AWG // GF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M001-071LB01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
26-30 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 936
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
109,17600 Kč91,76 Kč
258,59240 Kč214,81 Kč
508,18080 Kč409,04 Kč
1007,79030 Kč779,03 Kč
2507,30144 Kč1 825,36 Kč
5006,95286 Kč3 476,43 Kč
1 0006,62067 Kč6 620,67 Kč
2 5006,20592 Kč15 514,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč