
680M3W3173L000 | |
|---|---|
DigiKey Part Number | 37-680M3W3173L000-ND |
Manufacturer | |
Manufacturer Product Number | 680M3W3173L000 |
Description | CONN D-SUB HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 3 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 680M3W3173L000 Models |
Category | Contact Type Power |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 3 (Power) | Dielectric Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Color Black |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA3W3PA00LF | Amphenol CS (FCI) | 1 122 | 609-1514-ND | 1,57000 Kč | Parametric Equivalent |
| DAM3W3PN | Amphenol CS (FCI) | 147 | DAM3W3PN-ND | 3,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 54,74600 Kč | 547,46 Kč |
| 25 | 51,30440 Kč | 1 282,61 Kč |
| 80 | 47,26113 Kč | 3 780,89 Kč |
| 160 | 45,00356 Kč | 7 200,57 Kč |
| 320 | 42,85478 Kč | 13 713,53 Kč |
| 560 | 41,19557 Kč | 23 069,52 Kč |
| 1 040 | 39,43574 Kč | 41 013,17 Kč |
| 2 560 | 37,00906 Kč | 94 743,19 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |





