Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M3W3273L000

DigiKey Part Number
37-680M3W3273L000-ND
Manufacturer
Manufacturer Product Number
680M3W3273L000
Description
CONN D-SUB HOUSING RCPT 3POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
680M3W3273L000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Power
Manufacturer
NorComp Inc.
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Nickel Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
3 (Power)
Color
Black
Number of Rows
1
Note
Contacts Sold Separately
Shell Size, Connector Layout
2 (DA, A) - 3W3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
164,44000 Kč64,44 Kč
1054,74600 Kč547,46 Kč
2551,30440 Kč1 282,61 Kč
8047,26113 Kč3 780,89 Kč
16045,00356 Kč7 200,57 Kč
32042,85478 Kč13 713,53 Kč
56041,19557 Kč23 069,52 Kč
1 04039,43574 Kč41 013,17 Kč
2 56037,00906 Kč94 743,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,44000 Kč
Unit Price with VAT:77,97240 Kč