
680M002-072LD02 | |
|---|---|
DigiKey Part Number | 37-680M002-072LD02-ND |
Manufacturer | |
Manufacturer Product Number | 680M002-072LD02 |
Description | F PWR CONT // 16-20AWG // 30U" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M002-072LD02 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 16-20 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 117,18700 Kč | 1 171,87 Kč |
| 25 | 109,83360 Kč | 2 745,84 Kč |
| 50 | 104,59040 Kč | 5 229,52 Kč |
| 200 | 94,84245 Kč | 18 968,49 Kč |
| 400 | 90,31735 Kč | 36 126,94 Kč |
| 600 | 87,77177 Kč | 52 663,06 Kč |
| 1 000 | 84,66728 Kč | 84 667,28 Kč |
| 2 600 | 79,15408 Kč | 205 800,61 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |





