
680M001-072LD02 | |
|---|---|
DigiKey Part Number | 37-680M001-072LD02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LD02 |
Description | M PWR CONT // 16-20AWG // 30U" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LD02 Models |
Category | Contact Form Machined |
Manufacturer NorComp Inc. | Wire Gauge 16-20 AWG |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 30.0µin (0.76µm) |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,19000 Kč | 136,19 Kč |
| 10 | 115,70600 Kč | 1 157,06 Kč |
| 25 | 108,45680 Kč | 2 711,42 Kč |
| 50 | 103,28060 Kč | 5 164,03 Kč |
| 200 | 93,65370 Kč | 18 730,74 Kč |
| 400 | 89,18543 Kč | 35 674,17 Kč |
| 600 | 86,67163 Kč | 52 002,98 Kč |
| 1 000 | 83,60595 Kč | 83 605,95 Kč |
| 2 600 | 78,16224 Kč | 203 221,82 Kč |
| Unit Price without VAT: | 136,19000 Kč |
|---|---|
| Unit Price with VAT: | 164,78990 Kč |




