Similar
Similar
Similar
Similar
Similar
Similar

183-015-213R481 | |
|---|---|
DigiKey Part Number | 183-015-213R481-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-213R481 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-015-213R481 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyamide (PA9T), Nylon 9T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745984-4 | TE Connectivity AMP Connectors | 210 | A32084-ND | 420,66000 Kč | Similar |
| 5747837-4 | TE Connectivity AMP Connectors | 870 | 5747837-4-ND | 180,19000 Kč | Similar |
| 626-015-262-031 | EDAC Inc. | 0 | 626-015-262-031-ND | 49,05880 Kč | Similar |
| 626-015-262-033 | EDAC Inc. | 0 | 626-015-262-033-ND | 46,31256 Kč | Similar |
| 626-015-262-041 | EDAC Inc. | 0 | 626-015-262-041-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 88,00202 Kč | 49 281,13 Kč |
| Unit Price without VAT: | 88,00202 Kč |
|---|---|
| Unit Price with VAT: | 106,48244 Kč |












