Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

626-015-262-033 | |
|---|---|
DigiKey Part Number | 626-015-262-033-ND |
Manufacturer | |
Manufacturer Product Number | 626-015-262-033 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 626-015-262-033 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.584" (14.84mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-015-213R161 | NorComp Inc. | 465 | 183-715FE-ND | 118,25000 Kč | Similar |
| 183-015-213R171 | NorComp Inc. | 530 | 183-915FE-ND | 118,25000 Kč | Similar |
| 183-015-213R181 | NorComp Inc. | 17 | 183-815FE-ND | 126,59000 Kč | Similar |
| 183-015-213R481 | NorComp Inc. | 0 | 183-015-213R481-ND | 88,00202 Kč | Similar |
| 183-015-213R531 | NorComp Inc. | 471 | 183-15FE-ND | 121,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,31256 Kč | 11 578,14 Kč |
| Unit Price without VAT: | 46,31256 Kč |
|---|---|
| Unit Price with VAT: | 56,03820 Kč |









