



183-015-213R531 | |
|---|---|
DigiKey Part Number | 183-15FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-213R531 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-015-213R531 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,21000 Kč | 122,21 Kč |
| 10 | 103,85600 Kč | 1 038,56 Kč |
| 25 | 97,35520 Kč | 2 433,88 Kč |
| 50 | 92,70200 Kč | 4 635,10 Kč |
| 100 | 88,27560 Kč | 8 827,56 Kč |
| 250 | 82,74808 Kč | 20 687,02 Kč |
| 560 | 78,17368 Kč | 43 777,26 Kč |
| 1 120 | 74,44541 Kč | 83 378,86 Kč |
| 2 800 | 69,79038 Kč | 195 413,06 Kč |
| Unit Price without VAT: | 122,21000 Kč |
|---|---|
| Unit Price with VAT: | 147,87410 Kč |








