



5747837-4 | |
|---|---|
DigiKey Part Number | 5747837-4-ND |
Manufacturer | |
Manufacturer Product Number | 5747837-4 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747837-4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,50000 Kč | 158,50 Kč |
| 13 | 132,24000 Kč | 1 719,12 Kč |
| 26 | 125,91923 Kč | 3 273,90 Kč |
| 52 | 119,90712 Kč | 6 235,17 Kč |
| 104 | 114,18385 Kč | 11 875,12 Kč |
| 260 | 107,03604 Kč | 27 829,37 Kč |
| 507 | 102,11256 Kč | 51 771,07 Kč |
| 1 001 | 97,33227 Kč | 97 429,60 Kč |
| Unit Price without VAT: | 158,50000 Kč |
|---|---|
| Unit Price with VAT: | 191,78500 Kč |








