



5745984-4 | |
|---|---|
DigiKey Part Number | A32084-ND |
Manufacturer | |
Manufacturer Product Number | 5745984-4 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5745984-4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Backset Spacing 0.590" (14.99mm) |
Connector Type Receptacle, Female Sockets | Features Ground Strap |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 183-015-213R161 | NorComp Inc. | 465 | 183-715FE-ND | 52,73000 Kč | Similar |
| 183-015-213R171 | NorComp Inc. | 530 | 183-915FE-ND | 52,73000 Kč | Similar |
| 183-015-213R181 | NorComp Inc. | 17 | 183-815FE-ND | 56,44000 Kč | Similar |
| 183-015-213R481 | NorComp Inc. | 0 | 183-015-213R481-ND | 39,23813 Kč | Similar |
| 183-015-213R531 | NorComp Inc. | 471 | 183-15FE-ND | 54,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,66000 Kč | 420,66 Kč |
| 10 | 357,58800 Kč | 3 575,88 Kč |
| 25 | 335,18960 Kč | 8 379,74 Kč |
| 50 | 319,19340 Kč | 15 959,67 Kč |
| 112 | 301,54634 Kč | 33 773,19 Kč |
| Unit Price without VAT: | 420,66000 Kč |
|---|---|
| Unit Price with VAT: | 508,99860 Kč |








