



183-015-213R561 | |
|---|---|
DigiKey Part Number | 183-215FE-ND |
Manufacturer | |
Manufacturer Product Number | 183-015-213R561 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 183-015-213R561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.590" (14.99mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 Kč | 130,14 Kč |
| 10 | 110,55500 Kč | 1 105,55 Kč |
| 25 | 103,62680 Kč | 2 590,67 Kč |
| 50 | 98,67980 Kč | 4 933,99 Kč |
| 100 | 93,96650 Kč | 9 396,65 Kč |
| 250 | 88,08444 Kč | 22 021,11 Kč |
| 560 | 83,21493 Kč | 46 600,36 Kč |
| 1 120 | 79,24624 Kč | 88 755,79 Kč |
| 2 800 | 74,29131 Kč | 208 015,67 Kč |
| Unit Price without VAT: | 130,14000 Kč |
|---|---|
| Unit Price with VAT: | 157,46940 Kč |





