626-015-562-043 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 465
Unit Price: 119,06000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 580
Unit Price: 119,06000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 17
Unit Price: 127,46000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 88,59655 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 471
Unit Price: 122,42000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 601
Unit Price: 117,59000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 108
Unit Price: 131,03000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 82,78251 Kč
Datasheet
Image for 626-015-562-043 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626-015-562-043

DigiKey Part Number
626-015-562-043-ND
Manufacturer
Manufacturer Product Number
626-015-562-043
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2551,89040 Kč1 297,26 Kč
Manufacturers Standard Package
Unit Price without VAT:51,89040 Kč
Unit Price with VAT:62,78738 Kč