626-015-262-042 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 465
Unit Price: 118,25000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 530
Unit Price: 118,25000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 17
Unit Price: 126,59000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 88,00202 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 471
Unit Price: 121,38000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 576
Unit Price: 119,29000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 61
Unit Price: 130,14000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 82,22072 Kč
Datasheet
15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

626-015-262-042

DigiKey Part Number
626-015-262-042-ND
Manufacturer
Manufacturer Product Number
626-015-262-042
Description
CONN D-SUB RCPT 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
626-015-262-042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.584" (14.84mm)
Number of Positions
Features
Board Lock, Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
183-015-213R161NorComp Inc.465183-715FE-ND118,25000 KčSimilar
183-015-213R171NorComp Inc.530183-915FE-ND118,25000 KčSimilar
183-015-213R181NorComp Inc.17183-815FE-ND126,59000 KčSimilar
183-015-213R481NorComp Inc.0183-015-213R481-ND88,00202 KčSimilar
183-015-213R531NorComp Inc.471183-15FE-ND121,38000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes