Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

174-E25-211R141 | |
|---|---|
DigiKey Part Number | 174-25FEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E25-211R141 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Yellow Chromate Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174-E25-213R141 | NorComp Inc. | 0 | 174-125FEA-ND | 341,82000 Kč | Similar |
| 09663126600 | HARTING | 0 | 09663126600-ND | 133,46890 Kč | Similar |
| 09663126601 | HARTING | 0 | 1195-7892-ND | 271,54000 Kč | Similar |
| 09663126602 | HARTING | 28 | 1195-5019-ND | 188,95000 Kč | Similar |
| 09663127600 | HARTING | 0 | 09663127600-ND | 174,71900 Kč | Similar |















