
09663126601 | |
|---|---|
DigiKey Part Number | 1195-7892-ND |
Manufacturer | |
Manufacturer Product Number | 09663126601 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663126601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | 0.409" (10.40mm) | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 Kč | 257,86 Kč |
| 10 | 219,19800 Kč | 2 191,98 Kč |
| 25 | 205,46960 Kč | 5 136,74 Kč |
| 50 | 195,66360 Kč | 9 783,18 Kč |
| 100 | 186,32580 Kč | 18 632,58 Kč |
| 300 | 172,43487 Kč | 51 730,46 Kč |
| 500 | 166,33650 Kč | 83 168,25 Kč |
| 1 000 | 158,40765 Kč | 158 407,65 Kč |
| Unit Price without VAT: | 257,86000 Kč |
|---|---|
| Unit Price with VAT: | 312,01060 Kč |













