
09663127601 | |
|---|---|
DigiKey Part Number | 1195-5020-ND |
Manufacturer | |
Manufacturer Product Number | 09663127601 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663127601 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218434-3 | TE Connectivity Aerospace, Defense and Marine | 102 | A144694-ND | 1 249,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,42000 Kč | 160,42 Kč |
| 10 | 136,31900 Kč | 1 363,19 Kč |
| 25 | 127,77720 Kč | 3 194,43 Kč |
| 50 | 121,67500 Kč | 6 083,75 Kč |
| 100 | 115,86700 Kč | 11 586,70 Kč |
| 300 | 107,22630 Kč | 32 167,89 Kč |
| 500 | 103,43320 Kč | 51 716,60 Kč |
| 1 000 | 98,50099 Kč | 98 500,99 Kč |
| Unit Price without VAT: | 160,42000 Kč |
|---|---|
| Unit Price with VAT: | 194,10820 Kč |




















