25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663126602

DigiKey Part Number
1195-5019-ND
Manufacturer
Manufacturer Product Number
09663126602
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663126602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
0.409" (10.40mm)
Features
-
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,11000 Kč179,11 Kč
10152,27700 Kč1 522,77 Kč
25142,72760 Kč3 568,19 Kč
50135,91160 Kč6 795,58 Kč
100129,42330 Kč12 942,33 Kč
300119,77400 Kč35 932,20 Kč
500115,53772 Kč57 768,86 Kč
1 000110,02847 Kč110 028,47 Kč
Manufacturers Standard Package
Unit Price without VAT:179,11000 Kč
Unit Price with VAT:216,72310 Kč