
09663526616 | |
|---|---|
DigiKey Part Number | 1195-7902-ND |
Manufacturer | |
Manufacturer Product Number | 09663526616 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663526616 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,97000 Kč | 203,97 Kč |
| 10 | 173,30900 Kč | 1 733,09 Kč |
| 25 | 162,43920 Kč | 4 060,98 Kč |
| 50 | 154,68520 Kč | 7 734,26 Kč |
| 100 | 147,30030 Kč | 14 730,03 Kč |
| 300 | 136,31920 Kč | 40 895,76 Kč |
| 500 | 131,49810 Kč | 65 749,05 Kč |
| 1 000 | 125,22873 Kč | 125 228,73 Kč |
| Unit Price without VAT: | 203,97000 Kč |
|---|---|
| Unit Price with VAT: | 246,80370 Kč |




















