173-E25-211R141 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 166
Unit Price: 255,97000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 126,88670 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 257,86000 Kč
Datasheet

Similar


HARTING
In Stock: 28
Unit Price: 179,11000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 163,69410 Kč
Datasheet

Similar


HARTING
In Stock: 41
Unit Price: 160,42000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 163,69410 Kč
Datasheet

Similar


HARTING
In Stock: 12
Unit Price: 182,26000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 182,26000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 197,71930 Kč
Datasheet

Similar


HARTING
In Stock: 8
Unit Price: 194,44000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 173,35320 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 170,71000 Kč
Datasheet

Similar


HARTING
In Stock: 78
Unit Price: 170,71000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173-E25-211R141

DigiKey Part Number
173-25FEA-ND
Manufacturer
Manufacturer Product Number
173-E25-211R141
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
-
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes