MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




172-025-212R001 | |
|---|---|
DigiKey Part Number | 1525FNA-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-212R001 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-025-212R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color Beige |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-213R001 | NorComp Inc. | 102 | 37-172-025-213R001-ND | 206,47000 Kč | MFR Recommended |
| L77DB25SU | Amphenol CS (Commercial Products) | 0 | L77DB25SU-ND | 267,99000 Kč | Direct |
| 09663516513 | HARTING | 616 | 1195-2554-ND | 179,98000 Kč | Similar |
| 09663517513 | HARTING | 78 | 1195-7901-ND | 172,06000 Kč | Similar |
| 09663556513 | HARTING | 0 | 1195-5031-ND | 234,62000 Kč | Similar |




















