Similar

172-E25-103R021 | |
|---|---|
DigiKey Part Number | 3125MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-103R021 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-103R021 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747912-4 | TE Connectivity AMP Connectors | 4 866 | 5-747912-4-ND | 58,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 91,21360 Kč | 22 803,40 Kč |
| Unit Price without VAT: | 91,21360 Kč |
|---|---|
| Unit Price with VAT: | 110,36846 Kč |









