



174-E25-213R001 | |
|---|---|
DigiKey Part Number | 1174-125FEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E25-213R001 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E25-213R001 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.370" (9.40mm) |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745783-3 | TE Connectivity AMP Connectors | 172 | A32111-ND | 145,57000 Kč | Similar |
| 5745783-4 | TE Connectivity AMP Connectors | 397 | A32077-ND | 149,33000 Kč | Similar |
| 5745783-5 | TE Connectivity AMP Connectors | 321 | A32112-ND | 133,06000 Kč | Similar |
| 5745783-6 | TE Connectivity AMP Connectors | 749 | A32113-ND | 182,69000 Kč | Similar |
| 5747846-2 | TE Connectivity AMP Connectors | 18 | A32124-ND | 150,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,15000 Kč | 301,15 Kč |
| 10 | 255,83400 Kč | 2 558,34 Kč |
| 25 | 239,82160 Kč | 5 995,54 Kč |
| 50 | 228,36780 Kč | 11 418,39 Kč |
| 100 | 217,47280 Kč | 21 747,28 Kč |
| 250 | 203,86584 Kč | 50 966,46 Kč |
| 500 | 194,14552 Kč | 97 072,76 Kč |
| 1 000 | 184,89193 Kč | 184 891,93 Kč |
| Unit Price without VAT: | 301,15000 Kč |
|---|---|
| Unit Price with VAT: | 364,39150 Kč |






