25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

207828-4

DigiKey Part Number
A23243-ND
Manufacturer
Manufacturer Product Number
207828-4
Description
CONN D-SUB RCPT 25POS VERT SLDR
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
207828-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder
Series
Contact Finish
Gold
Packaging
Tube
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6A
Connector Type
Receptacle, Female Sockets
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5207828-4TE Connectivity AMP Connectors104A34009-ND202,72000 KčDirect
207828-3TE Connectivity AMP Connectors380A23242-ND179,15000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1313,67000 Kč313,67 Kč
10266,55400 Kč2 665,54 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:313,67000 Kč
Unit Price with VAT:379,54070 Kč

Other Suppliers on DigiKey

402In Stock
Ships from WEC