



1658611-2 | |
|---|---|
DigiKey Part Number | AMV25B-ND |
Manufacturer | |
Manufacturer Product Number | 1658611-2 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658611-2 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination IDC, Ribbon Cable |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.25A |
Connector Style | Features Feed Through |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 26-28 AWG, Stranded or Solid |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,07000 Kč | 416,07 Kč |
| 10 | 353,54200 Kč | 3 535,42 Kč |
| 40 | 320,60125 Kč | 12 824,05 Kč |
| 80 | 305,30100 Kč | 24 424,08 Kč |
| 120 | 296,69733 Kč | 35 603,68 Kč |
| 280 | 279,49500 Kč | 78 258,60 Kč |
| 520 | 267,56685 Kč | 139 134,76 Kč |
| Unit Price without VAT: | 416,07000 Kč |
|---|---|
| Unit Price with VAT: | 503,44470 Kč |





















