


A7NXB-2506G | |
|---|---|
DigiKey Part Number | A7NXB-2506G-ND |
Manufacturer | |
Manufacturer Product Number | A7NXB-2506G |
Description | CABLE D-SUB - AMN25B/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,55000 Kč | 558,55 Kč |
| 10 | 474,76500 Kč | 4 747,65 Kč |
| 25 | 445,03160 Kč | 11 125,79 Kč |
| 50 | 423,80260 Kč | 21 190,13 Kč |
| 100 | 403,58580 Kč | 40 358,58 Kč |
| 250 | 378,34616 Kč | 94 586,54 Kč |
| 500 | 360,31140 Kč | 180 155,70 Kč |
| Unit Price without VAT: | 558,55000 Kč |
|---|---|
| Unit Price with VAT: | 675,84550 Kč |



