



749809-9 | |
|---|---|
DigiKey Part Number | A32175-ND |
Manufacturer | |
Manufacturer Product Number | 749809-9 |
Description | CONN D-SUB PLUG 25POS IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 749809-9 Models |
Category | Termination IDC, Discrete Wire |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) Varies by Wire Gauge |
Connector Type Plug, Male Pins | Voltage Rating 250V |
Number of Positions | Color Black |
Number of Rows 2 | Wire Gauge 22-26 AWG |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,44000 Kč | 454,44 Kč |
| 10 | 386,18100 Kč | 3 861,81 Kč |
| 25 | 362,00160 Kč | 9 050,04 Kč |
| 50 | 344,72480 Kč | 17 236,24 Kč |
| 100 | 328,27810 Kč | 32 827,81 Kč |
| 250 | 307,74376 Kč | 76 935,94 Kč |
| 500 | 293,07442 Kč | 146 537,21 Kč |
| Unit Price without VAT: | 454,44000 Kč |
|---|---|
| Unit Price with VAT: | 549,87240 Kč |















