09663556513 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 66
Unit Price: 210,01000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 263,75429 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 76,53883 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 37,44915 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 37,90178 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 37,90178 Kč
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 58,19000 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
09663556513 back

09663556513

DigiKey Part Number
1195-5031-ND
Manufacturer
Manufacturer Product Number
09663556513
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663556513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Base Product Number
Flange Feature
Mating Side, Female Screwlock (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-745967-4TE Connectivity AMP Connectors66A23189-ND210,01000 KčSimilar
4-338315-2TE Connectivity Aerospace, Defense and Marine04-338315-2-ND263,75429 KčSimilar
D25S24B6GI00LFAmphenol CS (FCI)0D25S24B6GI00LF-ND76,53883 KčSimilar
L177TSB25SOL2Amphenol CS (Commercial Products)0L177TSB25SOL2-ND37,44915 KčSimilar
L177TSBG25SOL2Amphenol CS (Commercial Products)0L177TSBG25SOL2-ND37,90178 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1234,62000 Kč234,62 Kč
10199,29500 Kč1 992,95 Kč
25186,80680 Kč4 670,17 Kč
50177,88900 Kč8 894,45 Kč
100169,39880 Kč16 939,88 Kč
300156,77080 Kč47 031,24 Kč
500151,22656 Kč75 613,28 Kč
1 000144,01745 Kč144 017,45 Kč
Manufacturers Standard Package
Unit Price without VAT:234,62000 Kč
Unit Price with VAT:283,89020 Kč