
4-338315-2 | |
|---|---|
DigiKey Part Number | 4-338315-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-338315-2 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 4-338315-2 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (M3) |
Series | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Features Board Lock |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Contact Material Phosphor Bronze |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 265,55646 Kč | 127 467,10 Kč |
| Unit Price without VAT: | 265,55646 Kč |
|---|---|
| Unit Price with VAT: | 321,32332 Kč |






