
172-025-213R001 | |
|---|---|
DigiKey Part Number | 37-172-025-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-213R001 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 500V |
Number of Rows 2 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,47000 Kč | 206,47 Kč |
| 10 | 175,41600 Kč | 1 754,16 Kč |
| 25 | 164,43320 Kč | 4 110,83 Kč |
| 50 | 156,57900 Kč | 7 828,95 Kč |
| 100 | 149,10430 Kč | 14 910,43 Kč |
| 250 | 139,77356 Kč | 34 943,39 Kč |
| 500 | 133,10772 Kč | 66 553,86 Kč |
| 1 000 | 126,76098 Kč | 126 760,98 Kč |
| Unit Price without VAT: | 206,47000 Kč |
|---|---|
| Unit Price with VAT: | 249,82870 Kč |



