25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-025-113R001

DigiKey Part Number
37-172-025-113R001-ND
Manufacturer
Manufacturer Product Number
172-025-113R001
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Contact Material
Brass
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-50°C ~ 100°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,69000 Kč138,69 Kč
10117,91700 Kč1 179,17 Kč
25110,52600 Kč2 763,15 Kč
50105,24520 Kč5 262,26 Kč
100100,21900 Kč10 021,90 Kč
25093,94484 Kč23 486,21 Kč
50089,46384 Kč44 731,92 Kč
1 00085,19743 Kč85 197,43 Kč
2 50079,87039 Kč199 675,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,69000 Kč
Unit Price with VAT:167,81490 Kč