
170-002-170L001 | |
|---|---|
DigiKey Part Number | 37-170-002-170L001TR-ND - Tape & Reel (TR) 37-170-002-170L001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170-002-170L001 |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Wire Gauge 24-28 AWG |
Manufacturer NorComp Inc. | Contact Termination Crimp |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Female Socket | Base Product Number |
Contact Form Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,87900 Kč | 38,79 Kč |
| 25 | 3,62880 Kč | 90,72 Kč |
| 50 | 3,45360 Kč | 172,68 Kč |
| 100 | 3,28890 Kč | 328,89 Kč |
| 250 | 3,08160 Kč | 770,40 Kč |
| 500 | 2,93478 Kč | 1 467,39 Kč |
| 1 000 | 2,79422 Kč | 2 794,22 Kč |
| 2 500 | 2,61912 Kč | 6 547,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,26164 Kč | 45 232,80 Kč |
| 40 000 | 2,15374 Kč | 86 149,60 Kč |
| 60 000 | 2,09304 Kč | 125 582,40 Kč |
| 100 000 | 2,01902 Kč | 201 902,00 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |


























