Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M2012ED1A01 | |
|---|---|
DigiKey Part Number | M2012ED1A01-ND |
Manufacturer | |
Manufacturer Product Number | M2012ED1A01 |
Description | SWITCH TOGGLE SPDT 6A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2012ED1A01 Models |
Category | Actuator Type Flatted |
Mfr | Actuator Length 11.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.50mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 6A (AC), 4A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP1T1B6M1QEH | E-Switch | 0 | EG2357-ND | 45,02507 Kč | Similar |
| 100SP1T1B6M1REH | E-Switch | 0 | 100SP1T1B6M1REH-ND | 48,30503 Kč | Similar |
| 7101P3HZQE | C&K | 1 061 | CKN1445-ND | 339,11000 Kč | Similar |
| 7101SH3ZQE | C&K | 1 201 | CKN1020-ND | 257,77000 Kč | Similar |
| 7101SHZQE | C&K | 1 351 | CKN1453-ND | 258,19000 Kč | Similar |






