SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R3160N160B-TR-YE

DigiKey Part Number
2129-R3160N160B-TR-YETR-ND - Tape & Reel (TR)
2129-R3160N160B-TR-YECT-ND - Cut Tape (CT)
2129-R3160N160B-TR-YEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R3160N160B-TR-YE
Description
IC SUPERVISOR 1 CHANNEL SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
16V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
9ms Minimum
Operating Temperature
-50°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,78000 Kč54,78 Kč
1040,82700 Kč408,27 Kč
2537,33560 Kč933,39 Kč
10033,49050 Kč3 349,05 Kč
25031,65660 Kč7 914,15 Kč
50030,55094 Kč15 275,47 Kč
1 00029,64130 Kč29 641,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,51731 Kč85 551,93 Kč
6 00027,96740 Kč167 804,40 Kč
Manufacturers Standard Package
Unit Price without VAT:54,78000 Kč
Unit Price with VAT:66,28380 Kč