
SS20KH170-M3/I | |
---|---|
DigiKey Part Number | 112-SS20KH170-M3/ITR-ND - Tape & Reel (TR) 112-SS20KH170-M3/ICT-ND - Cut Tape (CT) 112-SS20KH170-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS20KH170-M3/I |
Description | RECTIFIER, SCHOTTKY BARRIER, 20A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 170 V 20A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 170 V | |
Capacitance @ Vr, F | 235pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,66000 Kč | 21,66 Kč |
10 | 13,49800 Kč | 134,98 Kč |
100 | 8,82780 Kč | 882,78 Kč |
500 | 6,81350 Kč | 3 406,75 Kč |
1 000 | 6,16464 Kč | 6 164,64 Kč |
2 000 | 5,61858 Kč | 11 237,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 4,92518 Kč | 29 551,08 Kč |
12 000 | 4,57618 Kč | 54 914,16 Kč |
18 000 | 4,40034 Kč | 79 206,12 Kč |
Unit Price without VAT: | 21,66000 Kč |
---|---|
Unit Price with VAT: | 26,20860 Kč |