
IPF016N10NF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-IPF016N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF016N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF016N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF016N10NF2SATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 274A (Tc) 300W (Tc) Surface Mount PG-TO263-7-14 |
Datasheet | Datasheet |
EDA/CAD Models | IPF016N10NF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 267µA | |
Gate Charge (Qg) (Max) @ Vgs | 241 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 11000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-14 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 90,33300 Kč | 903,33 Kč |
| 100 | 65,09170 Kč | 6 509,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,92910 Kč | 41 543,28 Kč |
| 1 600 | 49,11170 Kč | 78 578,72 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |






