Zener Diode 82 V 1 W ±6.1% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR82

DigiKey Part Number
846-KDZLVTR82TR-ND - Tape & Reel (TR)
846-KDZLVTR82CT-ND - Cut Tape (CT)
846-KDZLVTR82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR82
Description
DIODE ZENER 82V 1W PMDU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 82 V 1 W ±6.1% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.1%
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 76 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 018
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
106,06200 Kč60,62 Kč
1004,10480 Kč410,48 Kč
5003,71322 Kč1 856,61 Kč
1 0003,22065 Kč3 220,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,82617 Kč8 478,51 Kč
6 0002,27340 Kč13 640,40 Kč
9 0001,97344 Kč17 760,96 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč