Zener Diode 75 V 1 W ±6% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTR75

DigiKey Part Number
846-KDZLVTR75TR-ND - Tape & Reel (TR)
846-KDZLVTR75CT-ND - Cut Tape (CT)
846-KDZLVTR75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTR75
Description
DIODE ZENER 75V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 1 W ±6% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
250 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 57 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,04700 Kč60,47 Kč
1004,09460 Kč409,46 Kč
5003,19170 Kč1 595,85 Kč
1 0002,89772 Kč2 897,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,28878 Kč6 866,34 Kč
6 0002,26778 Kč13 606,68 Kč
9 0002,24774 Kč20 229,66 Kč
15 0002,22243 Kč33 336,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč