
NTCG163JF103HT1S | |
|---|---|
DigiKey Part Number | 445-NTCG163JF103HT1STR-ND - Tape & Reel (TR) 445-NTCG163JF103HT1SCT-ND - Cut Tape (CT) 445-NTCG163JF103HT1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103HT1S |
Description | NTC,10K,3%,0603,AEC-Q200,150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | 3422K | |
B25/85 | 3435K | |
B25/100 | 3453K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 5 | 3,87400 Kč | 19,37 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,20380 Kč | 160,19 Kč |
| 100 | 3,03540 Kč | 303,54 Kč |
| 500 | 2,69988 Kč | 1 349,94 Kč |
| 1 000 | 2,57568 Kč | 2 575,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,40523 Kč | 9 620,92 Kč |
| 8 000 | 2,30808 Kč | 18 464,64 Kč |
| 12 000 | 2,25507 Kč | 27 060,84 Kč |
| 20 000 | 2,19202 Kč | 43 840,40 Kč |
| 28 000 | 2,15266 Kč | 60 274,48 Kč |
| 40 000 | 2,11271 Kč | 84 508,40 Kč |
| 100 000 | 2,01791 Kč | 201 791,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


