



TR1-01 | |
|---|---|
DigiKey Part Number | 563-1932-5-ND |
Manufacturer | |
Manufacturer Product Number | TR1-01 |
Description | SWITCH PUSH SPST-NO 10MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TR1-01 Models |
Category | Switch Function Off-Mom |
Mfr | Current Rating (Amps) 10mA (DC) |
Series | Voltage Rating - DC 12 V |
Packaging Tube | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 18,19440 Kč | 454,86 Kč |
| 50 | 17,40180 Kč | 870,09 Kč |
| 100 | 16,64890 Kč | 1 664,89 Kč |
| 300 | 15,51787 Kč | 4 655,36 Kč |
| 500 | 15,01762 Kč | 7 508,81 Kč |
| 1 000 | 14,36381 Kč | 14 363,81 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |











