
140000480713 | |
|---|---|
DigiKey Part Number | 140000480713-ND |
Manufacturer | |
Manufacturer Product Number | 140000480713 |
Description | SQUARE GRAY CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TR Series | |
Mounting Type | Snap Fit | |
Size | 7.50mm L x 7.50mm W x 2.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,70240 Kč | 270,24 Kč |
| Unit Price without VAT: | 2,70240 Kč |
|---|---|
| Unit Price with VAT: | 3,26990 Kč |


