


TL2233OA | |
|---|---|
DigiKey Part Number | 141-TL2233OATR-ND - Tape & Reel (TR) 141-TL2233OACT-ND - Cut Tape (CT) 141-TL2233OADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2233OA |
Description | SWITCH PB DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL2233OA Models |
Category | Current Rating (Amps) 100mA (DC) |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Rectangular, Button |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Surface Mount | Termination Style Gull Wing |
Type Standard | Operating Temperature -10°C ~ 60°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,39120 Kč | 184,78 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 250 | 6,12132 Kč | 1 530,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,77738 Kč | 2 888,69 Kč |
| 1 000 | 5,45738 Kč | 5 457,38 Kč |
| 1 500 | 5,28240 Kč | 7 923,60 Kč |
| 2 500 | 5,07513 Kč | 12 687,82 Kč |
| 3 500 | 4,94677 Kč | 17 313,69 Kč |
| 5 000 | 4,81770 Kč | 24 088,50 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











