



BD01 | |
|---|---|
DigiKey Part Number | CKN6012-ND |
Manufacturer | |
Manufacturer Product Number | BD01 |
Description | SWITCH SLIDE DIP SPST 0.1A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | BD01 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.297" (7.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 5VDC | Length 0.180" (4.57mm) |
Actuator Type Slide (Standard) | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,43400 Kč | 314,34 Kč |
| 25 | 29,17040 Kč | 729,26 Kč |
| 115 | 25,68696 Kč | 2 954,00 Kč |
| 345 | 23,47699 Kč | 8 099,56 Kč |
| 575 | 22,54930 Kč | 12 965,85 Kč |
| 1 035 | 21,56241 Kč | 22 317,09 Kč |
| 2 530 | 20,22738 Kč | 51 175,27 Kč |
| 5 060 | 19,32492 Kč | 97 784,10 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |











