Square Pushbutton Switch Cap Gray, Light Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000480714

DigiKey Part Number
563-1934-ND
Manufacturer
Manufacturer Product Number
140000480714
Description
CAP PUSHBUTTON SQUARE LT GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Gray, Light Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Square
Manufacturer
Nidec Components
Color
Gray, Light
Series
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
TR Series
Part Status
Active
Mounting Type
Snap Fit
Switch Type
Pushbutton
Size
7.50mm L x 7.50mm W x 2.30mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,23000 Kč20,23 Kč
1018,26900 Kč182,69 Kč
2517,56040 Kč439,01 Kč
5017,04720 Kč852,36 Kč
10016,54470 Kč1 654,47 Kč
30015,78137 Kč4 734,41 Kč
50015,43808 Kč7 719,04 Kč
1 00014,98405 Kč14 984,05 Kč
5 00013,98015 Kč69 900,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,23000 Kč
Unit Price with VAT:24,47830 Kč